Festo Pneumatic Logic Controller

Subtotal (1 unit)*

$400.44

(exc. GST)

$440.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.44

*price indicative

RS Stock No.:
281-2455
Mfr. Part No.:
SVE4-HS-R-HM8-2P-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Logic Controller

Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Output Type

PNP

COO (Country of Origin):
DE
The Festo Signal converter used in sensors converts analogue signals into switching points has freely programmable switching function and overload protection.

Screw type lock mounting

Abs Material housing

Pulsed short circuit current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy