- RS Stock No.:
- 234-4452
- Mfr. Part No.:
- CQ2B20-5DC
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.83
(exc. GST)
$86.71
(inc. GST)
Units | Per unit |
1 + | $78.83 |
- RS Stock No.:
- 234-4452
- Mfr. Part No.:
- CQ2B20-5DC
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CQ2 offers compact cylinder, with double acting and single rod. Improved auto-switch mounting possibilities plus an overall reduction of cylinder weight of between 5 -13% depending on the model.
Minimise overall machine weight and increase the productivity
Save space in your machines
Fit CQ2 to your application requirements
Save space in your machines
Fit CQ2 to your application requirements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 45mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 35mm Bore CQ2 Series, Double Acting