RS Better World

Festo Pneumatic Guided Cylinder - 170973 100mm Bore, DFM Series, 200 mm Double Acting Acting

Subtotal (1 unit)*

$4,247.81

(exc. GST)

$4,672.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,247.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-1702
Mfr. Part No.:
DFM-100-200-P-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

100mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

No

Better World Claim

Repairable by the End User

Stroke Length

200mm

Better World Product

Yes

Model Number

170973

COO (Country of Origin):
DE
The Festo Guided drive is perfectly suited to clamping components for reliable further processing. The guided drive effortlessly transports and lifts loads of over 200 kg, powerfully and dynamically and also loads of up to 150 kg are stopped reliably and

Drive and guide unit in a single housing

Good protection against torsion

High resistance to torques and transverse loads

Each
$3,387.27
Each
$1,207.13
Each
$3,948.33
Each
$1,655.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy