SMC Pneumatic Guided Cylinder - 40 mm Bore, MGP Series, 350 mm Double Acting Acting
- RS Stock No.:
- 237-3545
- Mfr. Part No.:
- MGPM40TF-350Z
- Brand:
- SMC
Subtotal (1 unit)*
$1,714.75
(exc. GST)
$1,886.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,714.75 |
*price indicative
- RS Stock No.:
- 237-3545
- Mfr. Part No.:
- MGPM40TF-350Z
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 40mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | G | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 7.379kg | |
| Stroke Length | 350mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 40mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard G | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 7.379kg | ||
Stroke Length 350mm | ||
SMC MGP Series Compact Guide Cylinder, 40mm Bore size, 350mm Stroke Length - MGPM40TF-350Z
This Compact guide cylinder provides guided linear motion for automation and mechanical systems, combining a guided slide mechanism with a single piston rod to deliver controlled double-acting strokes. It is intended for industrial contexts where precise lateral stability and Compact installation are required, offering rubber-cushioned end-of-stroke protection for smoother operation.
Features and Benefits:
• 1MPa maximum operating pressure for robust pneumatic performance
• 350mm stroke length supporting extended travel requirements
• Slide bearing guide type for consistent lateral accuracy
• 500mm/s maximum piston speed enabling high-speed cycling
• Aluminium alloy body reducing mass while retaining rigidity
• Rubber bumper on both ends reducing shock and vibration
• 350mm stroke length supporting extended travel requirements
• Slide bearing guide type for consistent lateral accuracy
• 500mm/s maximum piston speed enabling high-speed cycling
• Aluminium alloy body reducing mass while retaining rigidity
• Rubber bumper on both ends reducing shock and vibration
Applications
• Suitable for pick-and-place gantry systems requiring guidance
• Ideal for tool actuation where lateral load control is needed
• Used for PCB handling stations that demand smooth cushioning
• Can be used for clamp sequencing in assembly lines
• Suitable for test rigs requiring repeatable linear positioning
• Ideal for tool actuation where lateral load control is needed
• Used for PCB handling stations that demand smooth cushioning
• Can be used for clamp sequencing in assembly lines
• Suitable for test rigs requiring repeatable linear positioning
What thread standard is provided for rod attachment?
The piston rod uses a G thread standard to Interface with typical industrial fittings.
What temperature range can the unit operate within?
It functions across a working range from -10°C up to 60°C to accommodate standard shop-floor environments.
How much does a single unit weigh?
The unit has a mass of 7.379 kg for handling and mounting considerations.
Which action type governs its extension and retraction?
It employs a double-acting pneumatic mechanism so both advance and return strokes are powered.
Related links
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP-Z Series, Double Acting
- SMC Pneumatic Compact Cylinder - MGPM40TF-150Z 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGPM40TF-100Z 100mm Stroke Double Acting
- SMC Guide Cylinder - 40mm Bore MGP Series
