- RS Stock No.:
- 235-3288
- Mfr. Part No.:
- MGPM40TF-200Z
- Brand:
- SMC
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,159.37
(exc. GST)
$1,275.31
(inc. GST)
Units | Per unit |
1 + | $1,159.37 |
- RS Stock No.:
- 235-3288
- Mfr. Part No.:
- MGPM40TF-200Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC MGP series compact guide cylinder is design compact and lightweight machines reduced weight and required space due to guide rod and plate construction. It is get a precise guide movement – ±0.03° of rotating accuracy. Adapt it easily to your application wide range of product variation available
Bore sizes 40 mm
Stroke 200 mm
3 types of bearing can be selected: slide bearing, ball bushing and high precision ball bushing
4 types of mounting are possible: top mounting, side mounting, bottom mounting and T-slot side mounting
Auto switches can be mou
Stroke 200 mm
3 types of bearing can be selected: slide bearing, ball bushing and high precision ball bushing
4 types of mounting are possible: top mounting, side mounting, bottom mounting and T-slot side mounting
Auto switches can be mou
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 40mm |
Manufacturer Series | MGP |
Bearing Type | Slide Bearing |
Related links
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - Series MGP 200mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 63mm Bore MGP Series, Double Acting