- RS Stock No.:
- 235-3271
- Mfr. Part No.:
- MGPL16-40Z
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$644.03
(exc. GST)
$708.43
(inc. GST)
Units | Per unit |
1 + | $644.03 |
- RS Stock No.:
- 235-3271
- Mfr. Part No.:
- MGPL16-40Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC MGP series compact guide cylinder is design compact and lightweight machines reduced weight and required space due to guide rod and plate construction. It is get a precise guide movement – ±0.03° of rotating accuracy. Adapt it easily to your application wide range of product variation available
Bore sizes 16 mm
Stroke 40 mm
3 types of bearing can be selected: slide bearing, ball bushing and high precision ball bushing
4 types of mounting are possible: top mounting, side mounting, bottom mounting and T-slot side mounting
Auto switches can be moun
Stroke 40 mm
3 types of bearing can be selected: slide bearing, ball bushing and high precision ball bushing
4 types of mounting are possible: top mounting, side mounting, bottom mounting and T-slot side mounting
Auto switches can be moun
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 16mm |
Manufacturer Series | MGP |
Bearing Type | Slide Bearing |
Related links
- Connector Tool Kits
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Guide Cylinder - 6mm Bore MXH Series
- SMC Pneumatic Guided Cylinder - Series MGP 40mm Stroke Double Acting
- SMC Guide Cylinder - 16mm Bore MXH Series
- SMC Guide Cylinder - 16mm Bore MXS Series