SMC Guided Air Cylinders - 32mm Bore, CXSJL Series, 20 mm Double Acting Acting
- RS Stock No.:
- 847-330
- Mfr. Part No.:
- CXSJL32-20
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
$16,137.89
(exc. GST)
$17,751.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,137.89 |
*price indicative
- RS Stock No.:
- 847-330
- Mfr. Part No.:
- CXSJL32-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Air Cushioning | |
| Body Material | Aluminium Alloy | |
| Guide Type | Ball Bushing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double | |
| Maximum Piston Speed | 600mm/s | |
| Maximum Operating Temperature | 60°C | |
| Height | 37mm | |
| Width | 94mm | |
| Stroke Length | 20mm | |
| Length | 100.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Air Cushioning | ||
Body Material Aluminium Alloy | ||
Guide Type Ball Bushing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double | ||
Maximum Piston Speed 600mm/s | ||
Maximum Operating Temperature 60°C | ||
Height 37mm | ||
Width 94mm | ||
Stroke Length 20mm | ||
Length 100.5mm | ||
- COO (Country of Origin):
- JP
The SMC dual rod cylinder offers a Compact design with a guide function, Ideal for precision pick and place applications, featuring a robust construction to deliver consistent performance and enhanced thrust capabilities.
Twice the thrust performance compared to standard models
Non-rotating accuracy of ±0.1°, ensuring precise operation
Configurable stroke range adjustable from 0 to -5 mm
Available in various bore sizes to suit diverse applications
Mass of 1.078 kg with dimensions optimised for space-saving installations
- RS Stock No. 0847331
- Mfr. Part No. CXSJL32-30
Each
$14,218.46
- RS Stock No. 0847317
- Mfr. Part No. CXSJL20-40
Each
$10,619.33
- RS Stock No. 0869426
- Mfr. Part No. MGPM32TF-40Z
Each
$719.40
- RS Stock No. 0847320
- Mfr. Part No. CXSJL25-10
Each
$11,938.96










