SMC Guided Air Cylinders - 25mm Bore, CXSJL Series, 75 mm Double Acting Acting
- RS Stock No.:
- 847-327
- Mfr. Part No.:
- CXSJL25-75
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
$14,071.68
(exc. GST)
$15,478.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,071.68 |
*price indicative
- RS Stock No.:
- 847-327
- Mfr. Part No.:
- CXSJL25-75
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Series | CXSJL | |
| Action Type | Double Acting | |
| Mount Type | Bolt | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Air Cushioning | |
| Body Material | Aluminium Alloy | |
| Rod Type | Double | |
| Maximum Piston Speed | 600mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bushing | |
| Maximum Operating Temperature | 60°C | |
| Width | 73mm | |
| Height | 29mm | |
| Length | 87mm | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Series CXSJL | ||
Action Type Double Acting | ||
Mount Type Bolt | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Air Cushioning | ||
Body Material Aluminium Alloy | ||
Rod Type Double | ||
Maximum Piston Speed 600mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bushing | ||
Maximum Operating Temperature 60°C | ||
Width 73mm | ||
Height 29mm | ||
Length 87mm | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CZ
The SMC dual rod cylinder designed for precision in pick and place applications with a Compact footprint. This model features adjustable stroke capabilities, making it versatile for various mounting methods.
Dual rod design provides increased thrust and precise non-rotating accuracy
Adjustable stroke range from 0 to -5 mm allows flexible application setup
Compatible with auto switches that can be mounted from three directions
Standard ball bushing and slide bearings ensure smooth operation across all series
- RS Stock No. 0847320
- Mfr. Part No. CXSJL25-10
Each
$11,938.96
- RS Stock No. 0869339
- Mfr. Part No. MGPL63TF-75Z
Each
$1,259.49
- RS Stock No. 0847319
- Mfr. Part No. CXSJL20-75
Each
$12,894.27
- RS Stock No. 0869386
- Mfr. Part No. MGPA32TF-75Z
Each
$1,078.52











