SMC Pneumatic Guided Cylinder - 50 mm MXQ8C-50Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 778-596
- Mfr. Part No.:
- MXQ8C-50Z
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$926.71
(exc. GST)
$1,019.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $926.71 |
*price indicative
- RS Stock No.:
- 778-596
- Mfr. Part No.:
- MXQ8C-50Z
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | MXQ | |
| Connection Thread Standard | Metric | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Torque Rating | 2.1nm | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Stroke Length | 50mm | |
| Model Number | MXQ8C-50Z | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Series MXQ | ||
Connection Thread Standard Metric | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Torque Rating 2.1nm | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Stroke Length 50mm | ||
Model Number MXQ8C-50Z | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- JP
The SMC Air Slide Table is a high-precision pneumatic actuator that integrates a guide and four body types into a compact, low-profile design. It features a table MADE of specialized stainless steel that reduces overall height and weight by up to 22% compared to previous models while maintaining the same structural.
Operates within a standard pressure range of 0.15 to 0.7 MPa
Supports ambient and fluid temperatures ranging from -10 to 60 °C
- RS Stock No. 0778594
- Mfr. Part No. MXQ8-50Z
Each
$1,191.05
- RS Stock No. 0778593
- Mfr. Part No. MXQ6A-10Z
Each
$622.15
- RS Stock No. 0778590
- Mfr. Part No. MXQ12C-40Z
Each
$877.36
- RS Stock No. 0778592
- Mfr. Part No. MXQ20A-100Z
Each
$1,405.61
Related links
- SMC Pneumatic Guided Cylinder - 50 mm MXQ8-50Z MXQ Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8 mm Bore 30 mm Double Acting Acting












