SMC Pneumatic Guided Cylinder - 25mm Bore, CQM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 160-464
- Mfr. Part No.:
- CDQMB25-20
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$202.50
(exc. GST)
$222.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.50 |
*price indicative
- RS Stock No.:
- 160-464
- Mfr. Part No.:
- CDQMB25-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Height | 40mm | |
| Weight | 180g | |
| Standards/Approvals | No | |
| Length | 65.5mm | |
| Stroke Length | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Height 40mm | ||
Weight 180g | ||
Standards/Approvals No | ||
Length 65.5mm | ||
Stroke Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
Related links
- SMC Pneumatic Guided Cylinder - 25 mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12 mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50 mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 5 mm Double Acting Acting
