Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDT-25-A-G1, Parallel Gripping Type

Subtotal (1 unit)*

$2,592.74

(exc. GST)

$2,852.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,592.74

*price indicative

RS Stock No.:
281-1396
Mfr. Part No.:
HGDT-25-A-G1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

3

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

3mm

Series

HGDT

Maximum Operating Pressure

8 bar

Weight

203g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

4Hz

Model Number

540860

RoHS Status: Exempt

COO (Country of Origin):
DE
The Festo Three point gripper operates in a double acting mode. The gripper employs a wedge shaped drive design for optimal force transmission. The gripper utilizes force pilot operation for precise and controlled motion sequences. The cover cap is made f

RoHS compliant

Moderate corrosion stress

Lubricated operation possible

Compressed air operating medium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy