Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDT-25-A, Parallel Gripping Type
- RS Stock No.:
- 281-1392
- Mfr. Part No.:
- HGDT-25-A
- Brand:
- Festo
Subtotal (1 unit)*
$2,411.00
(exc. GST)
$2,652.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,411.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-1392
- Mfr. Part No.:
- HGDT-25-A
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 3 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 3mm | |
| Action Type | Double Acting | |
| Series | HGDT | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 185g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 4Hz | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 540859 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 3 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 3mm | ||
Action Type Double Acting | ||
Series HGDT | ||
Maximum Operating Pressure 8 bar | ||
Weight 185g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 4Hz | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 540859 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Festo 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
