Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-12-A-S, Parallel Gripping Type
- RS Stock No.:
- 345-056
- Mfr. Part No.:
- HPPF-12-12-A-S
- Brand:
- Festo
Subtotal (1 unit)*
$802.71
(exc. GST)
$882.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $802.71 |
*price indicative
- RS Stock No.:
- 345-056
- Mfr. Part No.:
- HPPF-12-12-A-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 12mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 12mm | |
| Series | HPPF-12-12-A-S | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8141587 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 12mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 12mm | ||
Series HPPF-12-12-A-S | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8141587 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is engineered for advanced automation applications, offering dual acting functionality to optimise precision handling. Designed for versatility, it features elastic cushioning rings and plates at both ends, ensuring gentle yet efficient operation. The robust construction and high-quality materials, including anodised aluminium and stainless steel components, underscore its reliability in demanding environments. With a comprehensive operating pressure range and compatibility with various mounting positions, this gripper is a vital component for tasks requiring significant gripping force while maintaining stringent accuracy. Ideal for cleanroom conditions, it manages temperatures from -10 °C to 60 °C, making it perfect for a broad spectrum of industrial uses, particularly in the assembly of sensitive equipment.
Features a compact design facilitating space efficient installation
Utilises a ball guide mechanism for smooth operation and durability
Incorporates a corrosion resistance class of CRC 0, ensuring long lasting performance
Maintenance is simplified with lubricated operation options
Employs proximity switch based position detection for precise control
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
