Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-12-48-A-S, Parallel Gripping Type
- RS Stock No.:
- 341-818
- Mfr. Part No.:
- HPPF-12-48-A-S
- Brand:
- Festo
Subtotal (1 unit)*
$928.60
(exc. GST)
$1,021.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $928.60 |
*price indicative
- RS Stock No.:
- 341-818
- Mfr. Part No.:
- HPPF-12-48-A-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 12mm | |
| Gripping Type | Parallel | |
| Stroke Length | 12mm | |
| Action Type | Double Acting | |
| Series | HPPF-12-48-A-S | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8141589 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 12mm | ||
Gripping Type Parallel | ||
Stroke Length 12mm | ||
Action Type Double Acting | ||
Series HPPF-12-48-A-S | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8141589 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper provides precision and reliability in handling tasks across various industries. Designed for pneumatic operation, it boasts a total stroke of 48 mm, enabling quick and efficient movement of two gripper jaws. With its robust construction featuring anodised aluminium and high-alloy steel, this gripper is well-suited for environments that demand both strength and accuracy. Its lightweight design, coupled with excellent repeat accuracy and minimal backlash, ensures consistent performance, making it ideal for high-demand applications such as automation and robotics. Whether you require flexibility in mounting position or compliance with cleanroom standards, this gripper seamlessly integrates into your operational framework, enhancing productivity while delivering uncompromised reliability.
Designed for double-acting operation for enhanced functionality
Equipped with a highly efficient ball guide for smooth motion
Elastic cushioning rings ensure gentle handling of delicate items
RoHS-compliant materials demonstrate commitment to environmental safety
Minimised opening and closing times lead to higher operational efficiency
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
