Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-20-20-A-S, Parallel Gripping Type
- RS Stock No.:
- 345-046
- Mfr. Part No.:
- HPPF-20-20-A-S
- Brand:
- Festo
Subtotal (1 unit)*
$978.51
(exc. GST)
$1,076.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $978.51 |
*price indicative
- RS Stock No.:
- 345-046
- Mfr. Part No.:
- HPPF-20-20-A-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 20mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 20mm | |
| Series | HPPF-20-20-A-S | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8143425 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 20mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 20mm | ||
Series HPPF-20-20-A-S | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8143425 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper exemplifies precision engineering, catering to precision handling in diverse industrial settings. Designed for robust performance, it integrates a pneumatic drive system that ensures smooth operation across various applications. The thoughtful design features elastic cushioning for gentle gripping and ball guide technology, resulting in exceptional reliability. Operating effectively within temperature ranges from -10 °C to 60 °C, this gripper is optimised for demanding conditions. With a focus on enhanced safety and compliance, the use of materials like high-alloy stainless steel ensures durability and resistance to wear, making it ideal for both cleanroom environments and general manufacturing tasks.
Operates quietly with a maximum frequency of 1 Hz, ensuring efficient production
Offers versatile mounting options, allowing for flexibility in installation
Incorporates corrosion resistance properties for enhanced longevity
Complies with RoHS regulations, affirming commitment to environmental safety
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
