Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-B-2, Parallel Gripping Type
- RS Stock No.:
- 342-062
- Mfr. Part No.:
- DHPC-20-A-B-2
- Brand:
- Festo
Subtotal (1 unit)*
$704.13
(exc. GST)
$774.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.13 |
*price indicative
- RS Stock No.:
- 342-062
- Mfr. Part No.:
- DHPC-20-A-B-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 5mm | |
| Series | DHPC-20-A-B-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 224g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 192.6N | |
| Gripping Force - Internal | 159.5N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116822 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 5mm | ||
Series DHPC-20-A-B-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 224g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 192.6N | ||
Gripping Force - Internal 159.5N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116822 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is designed with precision and reliability at the forefront, making it an ideal choice for a variety of automation tasks. Engineered to perform efficiently in demanding environments, it offers impressive gripping force and rapid response times, essential for high-speed applications. With features such as optional mounting and configurable operating positions, this gripper adapts seamlessly to your production requirements. Its robust design ensures durability, while the materials used fulfil stringent compliance standards. Whether you're in manufacturing or assembly, this gripper stands out as a versatile solution for enhancing productivity.
Double acting operation ensures consistent performance
Pneumatic design contributes to streamlined workflows
Ball guide mechanism optimises precision and reduces wear
Position detection via proximity switch enhances operational accuracy
Corrosion resistance class ensures longevity in harsh conditions
Lubricated operation promotes smooth functioning over time
Compliant with RoHS regulations, supporting sustainability
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
