Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-B, Parallel Gripping Type
- RS Stock No.:
- 342-842
- Mfr. Part No.:
- DHPC-L-10-A-B
- Brand:
- Festo
Subtotal (1 unit)*
$666.51
(exc. GST)
$733.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $666.51 |
*price indicative
- RS Stock No.:
- 342-842
- Mfr. Part No.:
- DHPC-L-10-A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 4mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-10-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 59g | |
| Gripping Force - External | 51.2N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 43N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 4mm | ||
Action Type Double Acting | ||
Series DHPC-L-10-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 59g | ||
Gripping Force - External 51.2N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 43N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116774 | ||
- COO (Country of Origin):
- CN
The Festo pneumatic parallel gripper is engineered for precision and reliability, making it an ideal choice for various automation tasks. With a compact design and adjustable stroke capabilities, it ensures optimal performance in diverse operating conditions. The gripper's robust construction includes a high-alloy stainless steel body, providing excellent corrosion resistance. It is particularly suited for environments requiring stringent material standards, such as the production of Li-ion batteries. This advanced gripper seamlessly integrates into your automation systems, enhancing efficiency and productivity.
Designed for double-acting operation this gripper efficiently handles delicate components
Rotationally symmetrical structure allows for consistent and precise gripping
Lightweight at just 59 grams enabling swift maneuverability
Offers exceptional repetition accuracy for high-precision applications
Multiple mounting options provide flexibility in installation and usage
Integrated ball guide ensures smooth and reliable motion throughout operation
- RS Stock No. 0342847
- Mfr. Part No. DHPC-L-10-A-S
Each
$666.51
- RS Stock No. 0344895
- Mfr. Part No. DHPC-L-10-A-B-1
Each
$666.51
- RS Stock No. 0342083
- Mfr. Part No. DHPC-L-10-A-B-2
Each
$666.51
- RS Stock No. 0342765
- Mfr. Part No. DHPC-L-10-A-S-2
Each
$666.51
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type












