Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-B-2, Parallel Gripping Type
- RS Stock No.:
- 342-083
- Mfr. Part No.:
- DHPC-L-10-A-B-2
- Brand:
- Festo
Subtotal (1 unit)*
$666.51
(exc. GST)
$733.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $666.51 |
*price indicative
- RS Stock No.:
- 342-083
- Mfr. Part No.:
- DHPC-L-10-A-B-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 4mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-10-A-B-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 59g | |
| Gripping Force - External | 51.2N | |
| Gripping Force - Internal | 43N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116776 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 4mm | ||
Action Type Double Acting | ||
Series DHPC-L-10-A-B-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 59g | ||
Gripping Force - External 51.2N | ||
Gripping Force - Internal 43N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116776 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is designed with precision and reliability in mind, making it an ideal choice for various automation tasks. Engineered for double acting operation, this gripper features two jaws that enable it to work effectively in multiple scenarios. With its robust pneumatic drive system, it offers an impressive balance of speed, accuracy, and gripping force, essential for delicate or heavy components alike. Additionally, it is built from high quality materials, ensuring durability while meeting modern environmental standards and compliance requirements.
Engineered with ball guide system for enhanced precision during gripping
Delivers high operational frequencies enabling swift mechanical movements
Configured for optional mounting positions providing flexible installation
Constructed from high alloy stainless steel for superior durability and wear resistance
Compliant with RoHS which ensuring a commitment to environmental safety
Features an adjustable gripper force for tailored applications
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
