Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-NO-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-772
- Mfr. Part No.:
- DHPC-L-20-A-NO-S-1
- Brand:
- Festo
Subtotal (1 unit)*
$774.51
(exc. GST)
$851.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.51 |
*price indicative
- RS Stock No.:
- 342-772
- Mfr. Part No.:
- DHPC-L-20-A-NO-S-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 9mm | |
| Series | DHPC-L-20-A-NO-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Gripping Force - Internal | 139.4N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116842 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 9mm | ||
Series DHPC-L-20-A-NO-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Gripping Force - Internal 139.4N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116842 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is designed for precision handling, featuring a robust pneumatic drive system that ensures reliable performance across various applications. The compact design, with a size of 20, allows for easy integration into existing setups, making it suitable for a diverse range of automation tasks. Operating efficiently at pressures ranging from 0.25 MPa to 0.8 MPa, it maintains high accuracy within a minimal footprint, enhancing operational versatility. The gripper's advanced features, such as high repeatability and low backlash, are designed to meet the demands of modern manufacturing environments, ensuring optimal workflow and productivity. Crafted from high quality materials, it promises longevity and consistent performance, instilling confidence in its use for both automated and manual processes.
Compact and lightweight design facilitates easy installation in tight spaces
High repeatability for improved accuracy in handling tasks
Pneumatic drive system provides reliable consistent force during operation
Optional mounting positions enhance flexibility in application
Corrosion resistant construction ensures durability in varying environments
Mass moment of inertia optimised for swift motion control
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
