Legris Flow Regulator Threaded G
- RS Stock No.:
- 327-2141
- Mfr. Part No.:
- 7011 06 13
- Brand:
- Legris
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.27
(exc. GST)
$38.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $35.27 |
| 25 - 49 | $34.40 |
| 50 + | $34.10 |
*price indicative
- RS Stock No.:
- 327-2141
- Mfr. Part No.:
- 7011 06 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Outlet Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Outlet Thread Standard G | ||
- COO (Country of Origin):
- ES
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/4 in G
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 06 6 mm
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male/Female Female
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7061 Series Flow Controller Flow Regulator, Tube 06 Threaded G 1/4 in G
- Legris 7010 Series Flow Controller Flow Regulator Threaded 06 Tube 6 mm
