Festo MSSD Angled plug socket, No, 250 V ac/dc Voltage
- RS Stock No.:
- 203-8606
- Mfr. Part No.:
- MSSD-V
- Brand:
- Festo
Subtotal (1 unit)**
$7.92
(exc. GST)
$8.71
(inc. GST)
18 In AU stock for next working day delivery*
91 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $7.92 |
**price indicative
Related links
- Festo MSSD Angled plug socket 250 V dc, 300 V ac Voltage
- Festo MSSD, Female Angled plug socket
- Festo MSSD 3P DIN 43650 C 250 V ac Voltage
- Festo MSSD 3P DIN 43650 A 250 V ac Voltage
- Festo MSSD-EB 2P DIN 43650 C Male (Gender B) Solenoid Valve...
- Festo MSSD 3P DIN 43650 B No
- Festo PEV Angled plug socket
- Norgren Mini ISO 3P+E DIN 43650 DIN 43650 Solenoid Connector, 250...