Legris 7665 Series Flow regulator Flow Regulator, Threaded R 8 mm
- RS Stock No.:
- 245-5268
- Mfr. Part No.:
- 7665 08 10
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$454.42
(exc. GST)
$499.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $454.42 | $45.442 |
*price indicative
- RS Stock No.:
- 245-5268
- Mfr. Part No.:
- 7665 08 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow regulator | |
| Outlet Connection Size | 8 mm | |
| Series | 7665 | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow regulator | ||
Outlet Connection Size 8 mm | ||
Series 7665 | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris miniature flow regulators with polymer, nickel-plated brass or aluminium bodies,external or recessed adjustment screws, offer precise adjustment, accuracy and compactness providing the solution for all applications. Legris flow control regulators offer precise adjustment, accuracy and compactness providing the solution for all applications. Those flow control regulators are available with polymer, nickel-plated brass or aluminium bodies, external or recessed adjustment screws. By allowing a higher maximum flow than standards regulators and precise adjustement, this range of products helps you improve your productivity and performance with accuracy.
Improved Productivity
Higher maximum flow than standard regulators
Optimal control of the cylinder rod speed
100% leak-tested in production
Date coding to guarantee quality and traceability
Reduce compressed air and energy consumption
- RS Stock No. 2455269
- Mfr. Part No. 7665 08 13
1 Box of 10
$418.83
- RS Stock No. 2455263
- Mfr. Part No. 7665 04 10
1 Box of 10
$379.57
- RS Stock No. 2455264
- Mfr. Part No. 7665 06 10
1 Box of 10
$406.73
- RS Stock No. 2455265
- Mfr. Part No. 7665 06 13
1 Box of 10
$446.50
Related links
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 8 mm
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 04 4 mm
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 06 6 mm
- Legris 7061 Series Flow regulator Flow Regulator, Tube 8 mm
- SMC ASD-FM Series Flow regulator Flow Regulator, Threaded R
- Legris 7660 Series Flow regulator Flow Regulator, Threaded M 03 3 mm
- RS PRO Flow regulator Flow Regulator, Threaded R 1/4 in Tube Metric 12.5 mm
- Legris 7010 Series Flow regulator Flow Regulator, Threaded 12 mm 12 mm












