Norgren Pneutic C Series Banjo Flow Control Flow Controller, Inlet Male, Threaded, Outlet Female Push-in 8 mm
- RS Stock No.:
- 220-4848
- Mfr. Part No.:
- C0SA00828
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$28.12
(exc. GST)
$30.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.12 | - |
| 5 - 9 | $27.73 | 1% |
| 10 + | $27.18 | 3% |
*price indicative
- RS Stock No.:
- 220-4848
- Mfr. Part No.:
- C0SA00828
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Controller | |
| Sub Type | Banjo Flow Control | |
| Outlet Connection Size | 8 mm | |
| Series | Pneutic C | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Material | PBT | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Proof Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Product Type Flow Controller | ||
Sub Type Banjo Flow Control | ||
Outlet Connection Size 8 mm | ||
Series Pneutic C | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Material PBT | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Proof Pressure 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren banjo flow control - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.
Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
- RS Stock No. 2204837
- Mfr. Part No. C0L510838
Each
$42.17
- RS Stock No. 2204853
- Mfr. Part No. C0SA01238
Each
$47.25
- RS Stock No. 2204847
- Mfr. Part No. C0SA00638
Each
$46.35
- RS Stock No. 2204845
- Mfr. Part No. C0SA00618
Each
$26.52
Related links
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female Push-in 8 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female Push-in 6 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female Push-in 4 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female Push-in 12 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female 8 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in 4 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in 10 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in 6 mm











