RS PRO RS 55II Series Flow Regulator, Threaded 2 to 14 mm Threaded 2 to 14 mm
- RS Stock No.:
- 187-5683
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$436.04
(exc. GST)
$479.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $436.04 | $43.604 |
*price indicative
- RS Stock No.:
- 187-5683
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 2 to 14 mm | |
| Outlet Connection Size | 2 to 14 mm | |
| Series | RS 55II | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Nickel Plated Brass, 301 Stainless Steel, Nitrile Rubber (NBR), Technopolymer Polyamide, Acetalic Resin | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2011/65/CE, ISO 14743:2004, PED 2014/68/UE, 1907/2006 | |
| Minimum Operating Pressure | -0.95bar | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 2 to 14 mm | ||
Outlet Connection Size 2 to 14 mm | ||
Series RS 55II | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -20°C | ||
Material Nickel Plated Brass, 301 Stainless Steel, Nitrile Rubber (NBR), Technopolymer Polyamide, Acetalic Resin | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2011/65/CE, ISO 14743:2004, PED 2014/68/UE, 1907/2006 | ||
Minimum Operating Pressure -0.95bar | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- IT
The function fittings of Aignep have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most estreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves, logic elements, slide valves, etc.
Compact and Sharp in Pneumatic
Limited Pressure Drop
Easy to handle
Function Repeatability
Different Materials
Silicon Free
Applications
Pneumatic automation
Automotive process
Food & Beverage
Fluid technology
Vacuum
Related links
- RS PRO Tube Flow Regulator, 4mm Tube Inlet Port
- Legris 7061 Series Tube Flow Regulator, 4mm Tube Inlet Port
- Festo GRLZ Series Tube Flow Regulator 193154
- SMC ASG Series Tube Flow Regulator, 4mm Tube Inlet Port x R 1/8 Male Outlet Port
- Legris 7011 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
- Norgren C00GP Series Tube Flow Regulator, 4mm Tube Inlet Port x 10.5mm Tube Outlet Port
- Legris 7130 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
- Legris 7130 Series Tube Flow Regulator, 4mm Tube Inlet Port x G 1/8 Male Outlet Port
