Festo GRLZ-1/4-PK-6-B Series Flow Controller, 151195, Inlet Male, Male 1/4 in G, Outlet Female Barbed Connector 6 mm

Subtotal (1 unit)*

$61.05

(exc. GST)

$67.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.05

*price indicative

RS Stock No.:
175-4518
Mfr. Part No.:
GRLZ-1/4-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Barbed Connector

Product Type

Flow Controller

Inlet Connection Type

Male

Inlet Connection Size

1/4 in G

Outlet Connection Size

6 mm

Series

GRLZ-1/4-PK-6-B

Inlet Port Gender

Male

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-10°C

Outlet Port Gender

Female

Material

Wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.3bar

Model Number

151195

RoHS Status: Exempt

COO (Country of Origin):
DE

Festo GRLZ Series Flow Controller, Aluminium Alloy Body - GRLZ-1/4-B


This Festo's flow controller stands as a crucial component in pneumatic systems, offering precise regulation of air flow. Meticulously engineered for reliability and efficiency, this controller ensures optimal performance across a spectrum of industrial settings. Its ability to finely tune air flow facilitates enhanced productivity and functionality. With a compact design, it seamlessly integrates into existing setups, providing seamless control and improved operational efficiency for pneumatic machinery, automation systems, robotics, and beyond.

Features & Benefits


• Accurate control of air flow

• Durable construction for reliability

• Compact design for space-saving installation

• Easy adjustment for precise tuning

• Compatible with standard pneumatic fittings

• Reduced energy consumption

• Consistent performance for improved productivity

Applications


• Pneumatic machinery

• Automation systems

• Robotics

• Packaging equipment

• Medical devices

Can this flow controller handle high-pressure air?


Yes, it's designed to operate efficiently with high-pressure air systems.

Is it compatible with other brands' pneumatic components?


Yes, it works seamlessly with standard pneumatic fittings from various manufacturers.

How do I adjust the flow rate with this controller?


The flow rate can be easily adjusted using the built-in adjustment mechanism.

Does it require any special tools for installation?


No, it can be installed using standard tools commonly found in pneumatic installations.

Can it be used in corrosive environments?


Yes, it's constructed from materials that are resistant to corrosion, ensuring reliable performance even in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy