SMC AS Series Valve Speed Controller, AS4301FS1, Inlet Male/Female, Threaded Metric M3 x 0.5, Outlet Female Threaded M3
- RS Stock No.:
- 846-166
- Mfr. Part No.:
- AS4301FS1-04-12S
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
$52.71
(exc. GST)
$57.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.71 |
*price indicative
- RS Stock No.:
- 846-166
- Mfr. Part No.:
- AS4301FS1-04-12S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Valve | |
| Inlet Connection Size | M3 x 0.5 | |
| Outlet Connection Size | M3 x 0.5 | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male/Female | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS4301FS1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Valve | ||
Inlet Connection Size M3 x 0.5 | ||
Outlet Connection Size M3 x 0.5 | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male/Female | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.05MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS4301FS1 | ||
- COO (Country of Origin):
- JP
The SMC Compact speed controller ensures accurate control of flow rate and pressure, enabling effective management of pneumatic systems. Its robust design accommodates various cylinder sizes, making it an essential component for precision operations.
Compact size optimises installation space
Easy speed control even at low flow rates
Durable construction with robust aluminium and brass materials
Effective needle locking system prevents accidental adjustments
Temperature resistance from –5 to 60°C ensures reliable operation
