Titan HVFS Series Valve Pneumatic Flow Control Valve, HVFS(B) 10-03, Inlet Female, Push-in 10 mm, Outlet Male Threaded R
- RS Stock No.:
- 818-518
- Mfr. Part No.:
- HVFS(B) 10-03
- Brand:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
$692.26
(exc. GST)
$761.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $692.26 | $13.845 |
*price indicative
- RS Stock No.:
- 818-518
- Mfr. Part No.:
- HVFS(B) 10-03
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 3/8 in | |
| Series | HVFS | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | R | |
| Hazardous Area Certification | No | |
| Model Number | HVFS(B) 10-03 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 3/8 in | ||
Series HVFS | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Outlet Thread Standard R | ||
Hazardous Area Certification No | ||
Model Number HVFS(B) 10-03 | ||
- COO (Country of Origin):
- CN
Related links
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 3/8
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 3/8 in
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/8 in
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/4 in
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/4
