Titan HVFS Series Pneumatic Flow Control Valve, HVFS(B) 06-02, Inlet Female, Push-in 6 mm, Outlet Male Threaded R 1/4 in

This image is representative of the product range

Subtotal (1 box of 50 units)*

$413.37

(exc. GST)

$454.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$413.37$8.267

*price indicative

RS Stock No.:
818-511
Mfr. Part No.:
HVFS(B) 06-02
Brand:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Push-in

Inlet Connection Size

6 mm

Outlet Connection Size

1/4 in

Series

HVFS

Inlet Port Gender

Female

Outlet Thread Standard

R

Material

PBT

Outlet Port Gender

Male

Hazardous Area Certification

No

Model Number

HVFS(B) 06-02

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy