Titan HVFF Series Valve Pneumatic Flow Control Valve, HVFF(B) 08-08, Inlet Female, Push-in 8 mm, Outlet Female Push-in 8
- RS Stock No.:
- 817-980
- Mfr. Part No.:
- HVFF(B) 08-08
- Brand:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
$361.19
(exc. GST)
$397.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $361.19 | $7.224 |
*price indicative
- RS Stock No.:
- 817-980
- Mfr. Part No.:
- HVFF(B) 08-08
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Push-in | |
| Sub Type | Valve | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | HVFF | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Hazardous Area Certification | No | |
| Model Number | HVFF(B) 08-08 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Push-in | ||
Sub Type Valve | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series HVFF | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Hazardous Area Certification No | ||
Model Number HVFF(B) 08-08 | ||
- COO (Country of Origin):
- CN
Related links
- Titan HVFF Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Female Push-in
- Titan HVFF Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Female Push-in
- Titan HVFF Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Female Push-in 6
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/8 in
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 1/4 in
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
