SMC AS Series Speed Controller Speed Controller, AS4301F-04-10SA, Inlet Male, 1/2 in R R 1/2 in, Outlet Female Tube

Subtotal (1 unit)*

$65.71

(exc. GST)

$72.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.71

*price indicative

RS Stock No.:
393-746
Mfr. Part No.:
AS4301F-04-10SA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

1/2 in R

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/2 in

Outlet Connection Size

10 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Outlet Port Gender

Female

Material

Polybutylene Terephthalate, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B 8370, ISO 14001, ISO 9001, ISO 4414, RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

AS4301F-04-10SA

COO (Country of Origin):
IN

SMC Series AS Speed Controller, 1/2 inches Inlet size, 10mm Outlet size - AS4301F-04-10SA


This speed controller regulates pneumatic actuator velocity by controlling airflow between an R standard male inlet and a tube outlet. It is suited to industrial automation environments where controlled motion is required and connects directly to a 10mm one-touch tube for straightforward integration.

Features & Benefits


• Operates across a pressure range of 0.1–1 MPa, enabling precise flow adjustment
• Withstands up to 1.5 MPa proof pressure for occasional overpressure events
• Serviceable between −5°C and 60°C for varied plant conditions
• Constructed from polybutylene terephthalate and brass for chemical and mechanical compatibility
• Complies with ISO 4414 to support standard pneumatic safety practices

**Applications**


• Suitable for speed modulation on pneumatic cylinders in assembly lines
• Ideal for conveyor feed-rate control in material handling systems
• Used with valve manifolds in automation test rigs
• Can be used for precise actuator deceleration in robotic tooling

What inlet connection does it require for installation?


It accepts a 1/2 in R male threaded inlet compatible with R-thread fittings.

How is the outlet connected to existing pneumatic tubing?


The outlet uses a 10mm one-touch fitting that allows a quick push-in connection to soft tube.

Which industry standards are relevant to its selection?


It meets JIS B 8370 and ISO 9001 requirements and aligns with RoHS directives for material restrictions.

What materials contact the process Air and what does that imply?


The Air path includes polybutylene terephthalate and brass components, offering a balance of polymer corrosion resistance and metal strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy