SMC AS Series Speed Controller Speed Controller, AS3201F-03-10ST, Inlet Male, Threaded R R 3/8, Outlet Female Tube

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
393-717
Mfr. Part No.:
AS3201F-03-10ST
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Threaded

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

R 3/8

Outlet Connection Size

10 mm

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Material

Brass, Polybutylene Terephthalate

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 9001, ISO 14001, RoHS, JIS B 8370, ISO 4414

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS3201F-03-10ST

COO (Country of Origin):
JP
The SMC air-operated valve by smc pneumatics offers a reliable solution for controlling air flow in various applications. Designed for efficiency and durability, this valve is engineered to perform well in demanding environments while ensuring ease of use. With its compact size, it integrates seamlessly into existing systems, making it an invaluable addition to your setup. Its robust construction ensures longevity, allowing for consistent operation in both industrial and commercial settings. This valve serves as an essential component for automating processes, enhancing productivity, and reducing operational downtime. Experience enhanced functionality with a product designed to meet modern engineering standards.

Compact and lightweight design for easy installation

Durable materials ensure long-lasting performance under pressure

Offers excellent control over air flow for precise operations

Compatible with various automation systems, enhancing versatility

Resistant to wear and tear, promoting reliability in high-use scenarios

Low maintenance requirements save time and reduce operational costs

Designed to operate efficiently in various temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy