SMC AS Series Speed Controller Speed Controller, AS4000E-04, Inlet Female, Threaded R Rc 1/2, Outlet Female Threaded R

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
393-565
Mfr. Part No.:
AS4000E-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

Rc 1/2

Outlet Connection Size

Rc 1/2

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Thread Standard

R

Outlet Port Gender

Female

Material

Aluminium Body

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 9001, ISO 14001, JIS B 8370, ISO 4414, RoHS

Minimum Operating Pressure

0.05MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

AS4000E-04

COO (Country of Origin):
JP
The SMC speed controller with a residual pressure release valve is designed to enhance the efficiency of pneumatic systems. Featuring an in-line metal body, this product combines robust construction with user-friendly operation. The innovative design allows for easy release of residual pressure with a simple push of a button, ensuring quick adjustments and optimal performance without complex setups. Ideal for environments requiring precision control, this model caters to a range of tubing sizes and pressures, making it a versatile choice for various applications in automation and machinery.

User-friendly design permits quick actuation for residual pressure release

Durable metal body construction ensures longevity and reliability

Flexible compatibility with different tubing sizes facilitates diverse installations

Optimised for precision flow control in pneumatic systems

Compact design allows for easy integration into existing setups

Suitable for a wide range of temperatures and pressures, enhancing operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy