SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASG420F-02-08S, Inlet Female,

Subtotal (1 unit)*

$142.57

(exc. GST)

$156.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.57

*price indicative

RS Stock No.:
392-800
Mfr. Part No.:
ASG420F-02-08S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Push-in

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

G 1/4 in

Outlet Connection Size

8 mm

Series

ASG

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Material

Stainless Steel

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 10218-1, ISO 4414, ISO 4413, CSA, CE, EN ISO 13849-2, RoHS, IEC 60204-1

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

ASG420F-02-08S

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.

Speed may be accurately controlled even at low speed

Made of stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy