SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201FS-G01-06A, Inlet Female,

Subtotal (1 unit)*

$55.56

(exc. GST)

$61.12

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.56

*price indicative

RS Stock No.:
392-741
Mfr. Part No.:
AS2201FS-G01-06A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

1/8 in R

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

One-touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Brass, Polybutylene Terephthalate

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA, ISO 9001, ISO 14001, UL, RoHS, JIS B 8370

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2201FS-G01-06A

Proof Pressure

1.5MPa

COO (Country of Origin):
JP

SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/8 inches Inlet Connection size, 6mm Outlet Connection size - AS2201FS-G01-06A


This pneumatic silencer & exhaust restrictor function fitting is designed to control exhaust flow and reduce noise in compressed-Air systems. It connects a 1/8 inches R female inlet to a 6mm male one-touch outlet and is intended for inline speed regulation and muffling within industrial Air lines. Constructed from metal and polymer materials, it is suited to routine pneumatic control tasks in automation and machinery environments.

Features & Benefits


• Maximum operating pressure 1MPa provides steady control during operation
• Operating temperature range -5–60°C maintains performance in common plant conditions
• Proof pressure 1.5MPa enhances safety margin under pressure spikes
• Minimum operating pressure 0.1MPa allows reliable response at low supply pressure
• Brass and polybutylene terephthalate construction resists wear and corrosion
• Compatible with standard R threaded female inlets for straightforward installation

**Applications**


• Suitable for flow control on actuator speed circuits in automation
• Ideal for muffling exhausts on pneumatic valves in production lines
• Used with one-touch tubing connections for Rapid maintenance tasks
• Can be used for fine-tuning cylinder retraction speeds in assembly stations
• Suitable for integration into Compact pneumatic manifolds where space is limited

What connection types are required to install it in a pneumatic line?


It accepts a 1/8 inches R female inlet thread and provides a 6mm male one-touch outlet for push-fit tubing.

How does the material choice affect service life in industrial settings?


The brass body offers mechanical strength and corrosion resistance while the polybutylene terephthalate elements provide dimensional stability and wear resistance for moving parts.

Can it handle brief pressure surges above normal working pressure?


The component is rated to a proof pressure of 1.5MPa, permitting short-term exposure above the 1MPa operating limit without structural failure.

What minimum supply pressure is needed to operate effectively?


Functional control is maintained down to 0.1MPa, enabling use with lower-pressure supply systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy