SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1002FS-04A, Inlet Male,
- RS Stock No.:
- 392-707
- Mfr. Part No.:
- AS1002FS-04A
- Brand:
- SMC
Subtotal (1 unit)*
$33.45
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 12 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.45 |
*price indicative
- RS Stock No.:
- 392-707
- Mfr. Part No.:
- AS1002FS-04A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Series | AS1 | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Male | |
| Material | PBT, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS1002FS-04A | |
| Proof Pressure | 1.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Series AS1 | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Male | ||
Material PBT, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS1002FS-04A | ||
Proof Pressure 1.05MPa | ||
- COO (Country of Origin):
- JP
The SMC in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting).
Maximum operating pressure of 1 Mpa
Applicable tube material of nylon, soft nylon, polyurethane
- RS Stock No. 0392720
- Mfr. Part No. AS1211F-M5E-04A
Each
$22.06
- RS Stock No. 0392728
- Mfr. Part No. AS1311F-M5-04A
Each
$20.96
- RS Stock No. 0392705
- Mfr. Part No. AS1002F-02
Each
$25.53
- RS Stock No. 0392708
- Mfr. Part No. AS1002FS-06A
Each
$33.46
Related links
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,











