SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, JAS-LEB06-M5, Inlet Male,

Subtotal (1 unit)*

$22.58

(exc. GST)

$24.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.58

*price indicative

RS Stock No.:
392-701
Mfr. Part No.:
JAS-LEB06-M5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Outlet Connection Type

Push-in

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

6 mm

Series

JAS

Inlet Thread Standard

Metric

Maximum Operating Pressure

0.7 Mpa

Inlet Port Gender

Male

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.05MPa

Hazardous Area Certification

No

Model Number

JAS-LEB06-M5

Proof Pressure

1.05MPa

The SMC JAS flow regulators are standard push-in fittings with a locking push button. They are compact and angled in design. The orifice sizes are M3, M5, 10-32 UNF, and 1/8. The usable tube outer diameters range from 3.2mm to 6mm and 1/8 to 1/4 inch.

Working pressure range 0.05 to 0.7 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy