SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201FM-01-04S, Inlet Female,

Subtotal (1 unit)*

$27.38

(exc. GST)

$30.12

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 38 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.38

*price indicative

RS Stock No.:
392-640
Mfr. Part No.:
AS2201FM-01-04S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

4 mm

Series

AS2

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

PBT, Stainless Steel

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, JIS B 8370, ISO 9001, RoHS, ISO 14001, CE, UL

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2201FM-01-04S

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC is a top-of-the-line speed controller specifically designed for pneumatic applications requiring precision and reliability. The unique elbow type configuration enables a compact setup, reducing installation time and costs by eliminating the need for extra fittings and tubing. Its robust construction ensures durability under demanding conditions, while the intuitive needle adjustment mechanism allows for effortless flow control. With the ability to maintain a constant speed even at low flow rates, it enhances the efficiency of your system. Overall, this speed controller combines innovative design with high functionality, making it the ideal choice for professionals in need of superior flow regulation.

Compact elbow design facilitates easy installation

Built-in handle provides straightforward needle adjustment

Electroless nickel plating offers enhanced corrosion resistance

Swivel capability allows for flexible piping arrangements

Suitable for various cylinder bore sizes ensuring versatility

Designed to operate effectively within a wide temperature range

Retainer feature prevents accidental loss of the needle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy