SMC AS Series Speed Controller Metric

This image is representative of the product range

Subtotal (1 unit)*

$21.15

(exc. GST)

$23.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.15

*price indicative

RS Stock No.:
210-525
Mfr. Part No.:
AS1201F-M5-23
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Series

AS

Inlet Thread Standard

Metric

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Polyurethane, Soft Nylon, Electroless Nickel Plated Brass, Nylon

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

RoHS Status: Exempt

COO (Country of Origin):
JP

AS series flow regulators


SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections

Stainless steel series

Bracket version

Type: Exhaust, Supply or Silencer

Applicable tubing material: nylon, soft nylon or polyurethane

Style Options: Elbow, Universal

Speed control with one-touch fitting

Easier identification of meter-in (blue handle) vs. meter-out (grey handle)

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy