SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in Tube 12 mm
- RS Stock No.:
- 209-418
- Mfr. Part No.:
- ASP630F-F04-12S
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$182.29
(exc. GST)
$200.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $182.29 |
*price indicative
- RS Stock No.:
- 209-418
- Mfr. Part No.:
- ASP630F-F04-12S
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 1/2 in R | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 12 mm | |
| Series | ASP | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polypropylene, Nitrile Rubber (NBR), Stainless Steel, POM, Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 1/2 in R | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 12 mm | ||
Series ASP | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polypropylene, Nitrile Rubber (NBR), Stainless Steel, POM, Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

SMC ASP Series Speed Controller, 12mm Outlet size, 1/2 inches Inlet Connection size - ASP630F-F04-12S
Features & Benefits
• Withstands proof pressure of 1.5 MPa for a safety margin during surges
• Rated for continuous use to 60°C in typical plant environments
• 1/2 inches R inlet simplifies connection to standard supply lines
• One-touch 12mm outlet enables Rapid tubing attachment and removal
• Constructed from polypropylene, NBR, stainless steel and brass for durability
**Applications**
• Ideal for pneumatic valve pilot flow adjustment in control panels
• Used for hose-fed tools requiring quick tubing changes
• Can be used for laboratory pneumatic rigs needing repeatable flow settings
What connection types are provided for supply and delivery?
Which materials contact the fluid and why does that matter?
How does the device handle pressure variations common in workshops?
Is the product suitable for higher-temperature processes?
Note
Related links
- SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in One-touch Fitting 10 mm
- SMC ASP Series Speed Controller Flow Regulator 1/2 in R R 1/2 in One-touch Fitting 10 mm
- SMC ASP Series Flow Controller Flow Regulator, 1/2 in R 1/2 in
- SMC ASP Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in One-touch Fitting 10 mm
- SMC ASP Series Speed Controller Speed Controller, 1/4 in R R 1/4 in One-touch Fitting 6 mm
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in One-touch Fitting 8 mm
- SMC ASP Series Speed Controller Speed Controller 1/4 in R R 1/4 in One-touch Fitting 8 mm
