Legris LF3600 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6856
- Mfr. Part No.:
- 3675 10 13
- Brand:
- Legris
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) 1 Box of 5
$70.54
(exc. GST)
$77.59
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $70.54 | $14.108 |
*price indicative |
- RS Stock No.:
- 847-6856
- Mfr. Part No.:
- 3675 10 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +150°C |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Pressure | 30 bar |
Related links
- Legris LF3600 Series Threaded Connection Style
- Legris LF3600 Series Threaded-to-Tube Connection Style
- Legris LF3600 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris LF3600 Series Extended Stud Elbow Threaded Connection Style
- Legris LF3600 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Female Bulkhead Connector
- Legris LF3600 Series
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...