- RS Stock No.:
- 215-0217
- Mfr. Part No.:
- 3636 08 13
- Brand:
- Legris
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$38.449
(exc. GST)
$42.294
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $38.449 | $384.49 |
*price indicative |
- RS Stock No.:
- 215-0217
- Mfr. Part No.:
- 3636 08 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Legris bulkhead connector is made up of brass and having nickel plating over it. Its working temperature is -25 to 150 °C.
Maximum working pressure is 30 bar
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Female Bulkhead Connector |
Threaded Connection | G 1/4 Female |
Manufacturer Series | LF3600 |
Body Material | Nickel Plated Brass |
Mounting Hole Diameter | 17mm |