Legris LF3600 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6755
- Mfr. Part No.:
- 3608 08 13
- Brand:
- Legris
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 5
$132.19
(exc. GST)
$145.41
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $132.19 | $26.438 |
*price indicative |
- RS Stock No.:
- 847-6755
- Mfr. Part No.:
- 3608 08 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud Branch Tee BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 30 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +150°C |
Related links
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 12 mm...
- Festo NPQH Series Tee Threaded Adaptor Threaded-to-Tube Connection...
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube...
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQG2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style