- RS Stock No.:
- 215-0244
- Mfr. Part No.:
- 3675 14 21
- Brand:
- Legris
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$31.624
(exc. GST)
$34.786
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $31.624 | $316.24 |
*price indicative |
- RS Stock No.:
- 215-0244
- Mfr. Part No.:
- 3675 14 21
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Legris high-quality polymer male push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 14 mm |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3600 |
Chemical Resistant | No |
Related links
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3600 Series Threaded Connection Style
- Legris LF3600 Series
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Legris 3193 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Straight Threaded Adaptor Threaded Connection Style
- Legris 0109 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style