- RS Stock No.:
- 445-4877
- Mfr. Part No.:
- 3666 10 12
- Brand:
- Legris
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$23.362
(exc. GST)
$25.698
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $23.362 | $116.81 |
30 - 120 | $22.784 | $113.92 |
125 + | $21.848 | $109.24 |
*price indicative |
- RS Stock No.:
- 445-4877
- Mfr. Part No.:
- 3666 10 12
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Tube-to-tube Reducer Push-in Fitting
In line connection of tubing of a smaller diameter with another push-in fitting
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
RoHS
Maximum working pressure: 30 bar
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
RoHS
Maximum working pressure: 30 bar
Standards
FDA
Specifications
Attribute | Value |
---|---|
Connection Style | Tube-to-Tube |
Manufacturer Series | 3666 |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Related links
- Hammers
- SMC KQ2 Series, Tube-to-Tube Connection Style
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube...
- SMC KQB2T Series Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm
- Norgren Pneufit C Series Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris 3666 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- SMC KC Series, Tube-to-Tube Connection Style
- Legris LF3600 Series, Push In 8 mm to Push In 12 mm