Legris Brass Pipe Fitting, Straight Push Fit Push-Fit to BSP Connector, Male BSPP 1/8in BSP 1/8in 6mm
- RS Stock No.:
- 281-3183
- Mfr. Part No.:
- 0101 06 10 39
- Brand:
- Legris
Price 1 Box of 10**
$111.01
(exc. GST)
$122.11
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $111.01 | $11.101 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP 1/4in BSP 1/4in 6mm
- Legris Brass Pipe Fitting Male G 1/8in to Female G 1/8in 6mm
- Legris Brass Pipe Fitting Male Metric M10x1in M10mm 6mm
- Legris Brass Pipe Fitting Male BSPP 1/4in BSP 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/8in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in 4mm