Legris Brass Pipe Fitting, Straight Compression Stud Fitting, Male BSPP 1/8in 6mm
- RS Stock No.:
- 281-6917
- Mfr. Part No.:
- 0118 06 10 39
- Brand:
- Legris
Price 1 Box of 10**
$257.01
(exc. GST)
$282.71
(inc. GST)
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $257.01 | $25.701 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP 1/4in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSP 1/8in 6mm
- Legris Brass Pipe Fitting Male BSPP 3/8in 12mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 8mm
- Legris Brass Pipe Fitting Male NPT 1/8in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in 4mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in 8mm
- Legris Brass Pipe Fitting Female BSPP 1/8in BSPP 1/8in 6mm