Legris Brass Pipe Fitting, Straight Push Fit Push-Fit to BSP Connector, Male BSPP 1/4in BSP 1/4in 6mm
- RS Stock No.:
- 281-3184
- Mfr. Part No.:
- 0101 06 13 39
- Brand:
- Legris
Price 1 Box of 10**
$122.21
(exc. GST)
$134.43
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $122.21 | $12.221 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP 1/8in BSP 1/8in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/4in BSP 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 1/4in 10mm
- Legris Brass Pipe Fitting Female BSPP 1/4in BSPP 1/4in 6mm
- Legris Brass Pipe Fitting Male 3/8in to Female 1/4in
- Legris Brass Pipe Fitting Male 1/2in to Female 1/4in
- Legris Brass Pipe Fitting Male Metric M10x1in M10mm 6mm