Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male Metric M10x1in M10mm 6mm
- RS Stock No.:
- 281-3185
- Mfr. Part No.:
- 0101 06 60
- Brand:
- Legris
Price 1 Box of 10**
$126.39
(exc. GST)
$139.03
(inc. GST)
On back order for despatch 06/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $126.39 | $12.639 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male Metric M5x0.8mm M5mm 4mm
- Legris Brass Pipe Fitting Male 1/8in 6mm
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 6mm
- Legris Brass Pipe Fitting Male NPT 1/8in 1/8in 6mm
- Legris Brass Pipe Fitting Male BSPT 3/8in BSPT 3/8in 6mm
- Legris Brass Pipe Fitting Male NPT 1/4in 1/4in 6mm
- Legris Brass Pipe Fitting Male BSPP 3/8in 3/8in 10mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 1/4in 10mm