Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 215-0314
- Mfr. Part No.:
- 6911 08 13
- Brand:
- Legris
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$18.037
(exc. GST)
$19.841
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $18.037 | $180.37 |
*price indicative
- RS Stock No.:
- 215-0314
- Mfr. Part No.:
- 6911 08 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris high-quality polymer male push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF6900 LIQUIfit |
Chemical Resistant | No |
Related links
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/8 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 3/8 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male,...
- Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/2 Male to Push...