Legris LF6900 LIQUIfit Series Push-in Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 215-0302
- Mfr. Part No.:
- 6901 08 13
- Brand:
- Legris
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.447
(exc. GST)
$4.892
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $4.447 | $44.47 |
*price indicative |
- RS Stock No.:
- 215-0302
- Mfr. Part No.:
- 6901 08 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris high-quality polymer male push in fitting suitable for compressed air applications. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF6900 LIQUIfit |
Chemical Resistant | No |
Related links
- RS PRO 6901-ZZE Single Row Deep Groove Ball Bearing- Both Sides...
- Legris LF6300 LIQUIfit Series Push-in Fitting Tube-to-Tube Connection Style
- Igus BB-6901-B180-30-ES Single Row Deep Groove Ball Bearing- Open...
- Legris LF6300 LIQUIfit Series Push-in Fitting, Push In 16 mm to...
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- Legris LF6900 LIQUIfit Series Straight Threaded Adaptor...
- Igus BB-6901-B180-30-GL Single Row Deep Groove Ball Bearing- Open...
- Legris LF6900 LIQUIfit Series Push-in Fitting